VGS-25W-48-B

CUI Inc.
490-VGS-25W-48-B
VGS-25W-48-B

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. VOF-S25B-48
CUI Inc.
Power Supplies - Board Mount ac-dc, 25 W, 48 Vdc, single output, PCB mount

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
27.36 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
48 VDC
570 mA
Enclosed
4 kVAC
88 %
Industrial
80 mm (3.15 in)
55 mm (2.165 in)
25 mm (0.984 in)
VGS-25W
Brand: CUI Inc.
Dimensions: 80 mm x 55 mm x 25 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 85
Subcategory: Power Supplies
Tradename: OVC III
Type: Power Supply
Part # Aliases: 656-31589R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FEATURED PRODUCTS
CUI INC.