SWI5-12-E-P5

CUI Inc.
490-SWI5-12-E-P5
SWI5-12-E-P5

Mfr.:

Description:
Wall Mount AC Adapters 6W 12V 0.5A EU blade 2.1plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.18 $11.18
$10.63 $53.15
$10.36 $103.60
$9.80 $245.00
$9.52 $476.00
$8.08 $646.40
$8.03 $1,927.20
$7.77 $4,351.20
$7.65 $7,956.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SWI5-E
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Part # Aliases: 036-9703R
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWI5 Wall Power Adapters

CUI Inc SWI5 Wall Power Adapters are wall power adapters with an integrated USB connector. These adapters meet the requirements of Level VI standards for energy efficiency. The SWI5 adapters feature no-load power consumption of less than 0.075W and protection from over-voltage, over current, and short circuit. These adapters have an ultra-compact design with a 64.92mm x 36mm x 22.5 mm footprint. The SWI5 adapters are available in three versions: the SWI5-N with 60950-1 UL/cUL and PSE safety approvals, the SWI5-E with GS safety approvals, and the SWI5-B with UKCA safety approvals. These SWI5 adapters meet Class B limits for conducted and radiated emissions.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

FEATURED PRODUCTS
CUI INC.