SWI12-12-N-SC

CUI Inc.
490-SWI12-12-N-SC
SWI12-12-N-SC

Mfr.:

Description:
Wall Mount AC Adapters 12W 12V 1A Level VI Screw Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 560   Multiples: 112
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.93 $11,160.80

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
North America
Fixed Plugs
230 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Screw Terminal
Level VI
SWI12-N
Approvals: UL 1310, UL 60950
Brand: CUI Inc.
Compliance: PSE
Load Regulation: Regulated
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 112
Subcategory: AC-DC Power Supply
Part # Aliases: 036-4379R
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

SWI12 & SWI24 Wall Power Adapters

CUI Inc SWI12 & SWI24 Wall Power Adapters meet the Level VI efficiency standards. These adapters come with a DC barrel plug or screw terminal connections for designs that require flexibility. The SWI12 and SWI24 can be used in security, home automation, and smart applications. These adapters accommodate a wide universal input voltage range of 90VAC to 264VAC and are available in 5VDC, 9VDC, 12VDC, 15VDC, and 24VDC output options. The SWI12 and SWI24 feature no-load power consumption less than 0.1W.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

FEATURED PRODUCTS
CUI INC.