STK-DIN

CUI Inc.
490-STK-DIN
STK-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DIN Rail Mnt Kit for Chassis Mnt Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.65 $15.65
$15.07 $75.35
$14.82 $148.20
$14.51 $362.75
$14.28 $714.00
$14.09 $1,409.00
$13.73 $4,119.00
$13.51 $8,106.00
$13.25 $15,900.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
50 mm
45 mm
8.7 mm
Industrial
Brand: CUI Inc.
Mounting Style: DIN Rail
Packaging: Bulk
Product: Accessories
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Part # Aliases: 600-91001R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504902000
CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504409590
BRHTS:
85049090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.