SDI100-P-D-C

CUI Inc.
490-SDI100-P-D-C
SDI100-P-D-C

Mfr.:

Description:
Desktop AC Adapters ac-dc, 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20Vdc/5A, SW, C8 desktop, USB C, no cord, level VI,black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$88.58 $88.58
$83.11 $415.55
$79.15 $791.50
$73.86 $2,215.80
$72.56 $4,353.60
$70.18 $8,421.60

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
North America
90 VAC to 264 VAC
1 Output
15 W, 27 W, 36 W, 45 W, 100 W
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
3 A, 5 A
Industrial
USB Connector
USB Connector
Level VI
AC Inlet Type: C14
Approvals: UL, cUL
Brand: CUI Inc.
Height: 33.4 mm
Length: 132.8 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: Power Supplies
Width: 58.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDI100 AC-DC Power Supplies

CUI Inc SDI100 AC-DC Power Supplies are desktop adapters with a USB Type-C® DC connector and a universal input of 90VAC to 264VAC. These adapters offer a maximum output power of 100W with level VI efficiency. The SDI100 AC-DC power supplies feature a typical input frequency of 50Hz to 60Hz, 0.9A current, 0.75mA leakage current, and 0.1W no-load power consumption. These power supplies offer various protection features, including overvoltage, overcurrent, and short-circuit protection. The SDI100-U power supply features IEC320/C14 AC inlet, while the SDI100-D power supply features IEC320/C8 AC inlet. The SDI100 AC-DC power supplies are IEC/EN/UL 62368-1 certified and operate within the 0°C to 40°C temperature range. These power supplies are available in black or white and carry an extensive range of safety certifications, including UL/cUL, PSE, and CE. The SDI100 AC-DC power supplies are ideal for Information and Communication Technology / Audio-Visual (ICT/AV) applications.

FEATURED PRODUCTS
CUI INC.