PSK-40F-24

CUI Inc.
490-PSK-40F-24
PSK-40F-24

Mfr.:

Description:
Power Supplies - Board Mount 40 W, 24 Vdc, single output, encapsulated PCB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.95 $28.95
$27.58 $137.90
$26.30 $263.00
$25.74 $617.76
$25.44 $1,221.12
$25.05 $3,006.00
$24.45 $6,454.80
$23.98 $12,085.92

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
40 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
1.67 A
PCB Mount
4 kVAC
89 %
69.5 mm
39 mm
24 mm
PSK-40F
Brand: CUI Inc.
Dimensions: 69.5 mm x 39 mm x 24 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: AC/DC Power Supply
Factory Pack Quantity: 24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PSK-30F & PSK-40F Internal AC-DC Power Supplies

CUI Inc PSK-30F and PSK-40F Internal AC-DC Power Supplies are compact, high-performance, and encapsulated AC-DC power supply modules. These internal power supplies deliver 30W and 40W output power, respectively, and feature a universal input voltage range of 85V to 305VAC or 100V to 430VDC. Both PSK-30F and PSK-40F internal AC-DC power supplies offer high efficiency up to 89% and low standby power consumption (<0.3W). These power supplies operate within a wide temperature range of -40°C to 85°C, ensuring reliable operation in harsh environments.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.