DQD6-24-S24-T

CUI Inc.
490-DQD6-24-S24-T
DQD6-24-S24-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.48 $32.48
$31.28 $156.40
$30.76 $307.60
$29.84 $746.00
$29.36 $1,056.96
$29.08 $3,140.64
$28.50 $7,182.00
$28.09 $14,157.36

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
6 W
24 V
9 V
36 V
24 V
250 mA
1.5 kV
76 mm
31.5 mm
21.3 mm
DQD6
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 21.3 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC/DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DQD6 DC-DC Converters

CUI Inc DQD6 DC-DC Converters offer up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C. These converters feature single- and dual-regulated outputs, remote on/off control, and PCB, chassis, and DIN-rail mount options. The lineup also includes a five-pin converter with no control pin. CUI Inc DQD6 DC-DC Converters offer a range of protections, such as overvoltage, input undervoltage, short circuit, and overcurrent. The DQD6 series complies with IEC/EN 62368-1 standards, making it suitable for ITE, commercial, and industrial applications.

FEATURED PRODUCTS
CUI INC.