GL092F23CDT

CTS Electronic Components
774-GL092F23CDT
GL092F23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 9.216000 MHz Tol 20ppm, Stab 30ppm, -20 C/70 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.667 $0.67
$0.571 $5.71
$0.542 $13.55
$0.492 $49.20
$0.467 $116.75
$0.445 $222.50
Full Reel (Order in multiples of 1000)
$0.382 $382.00
$0.368 $736.00
$0.348 $1,740.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
9.216 MHz
18 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99