220ADA04

CTS Electronic Components
774-220ADA04
220ADA04

Mfr.:

Description:
Coded Rotary Switches 4 position thru hole Flush Arrow rotor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.71 $3.71
$3.24 $32.40
$3.06 $76.50
$2.78 $278.00
$2.54 $670.56
$2.52 $1,330.56
$2.03 $2,143.68
$1.93 $4,840.44
$1.89 $9,480.24

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Coded Rotary Switches
RoHS:  
4 Position
BCD
Flush
Through Hole
Solder Pin
Tube
220
Actuator Style: Flush
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Rotation Style: Clockwise, Counter Clockwise
Factory Pack Quantity: 66
Subcategory: Switches
Terminal Arrangement: 3 x 2
Voltage Rating DC: 50 VDC
Unit Weight: 2.184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

220 7x7mm Miniature Rotary DIP Switch

CTS Electronic Components 220 7x7mm Miniature Rotary DIP Switches have optimized mechanical features such as a robust metal bracket design, standard through hole and surface mount gull-wing terminal configurations, real code, and clock/counterclockwise rotation. CTS 220 also features an optimized contact system that has a robust wiping contact and precise detents.