209-10LPS

CTS Electronic Components
774-20910LPS
209-10LPS

Mfr.:

Description:
DIP Switches/SIP Switches 10 switch sections SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.11 $1,110.00
$1.09 $2,725.00
$1.07 $5,350.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Flush
2.54 mm
SPST
Solder Pin
100 mA
50 VDC
209
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 20910LPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

AUTO-DIP® Switch: 209/210

Tusonix/CTS Electronic Components AUTO-DIP® Switch series 209/210 feature full sealing to withstand insertion shock, wave solder temperatures, and board washing. The optimized contact system is available in low, medium, and extended height actuators and features a redundant, wiping contact and no contactor deflection during actuation. The premium series 209 features gold-plated beryllium copper contacts, while the economical series 210 features gold flash-plated beryllium copper contacts.