V80213S205Q

C&K
611-V80213S205Q
V80213S205Q

Mfr.:

Description:
Slide Switches DPDT PNL MT QC AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.61 $11.61
$10.13 $101.30
$9.01 $225.25
$8.63 $863.00
$7.59 $1,897.50
$7.58 $3,790.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
+/- 5 A, +/- 10 A
125 VAC, 250 VAC
Quick Connect
Screwdriver Slot
Snap In
Silver
V
Bulk
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 250
Subcategory: Switches
Type: Slide
Unit Weight: 14.081 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99