V80212S205Q

C&K
611-V80212S205Q
V80212S205Q

Mfr.:

Description:
Slide Switches Slide DPDT 10.1A QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576
Can Dispatch Immediately
On Order:
700
Expected 1/5/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.92 $9.92
$8.19 $81.90
$7.92 $396.00
$7.42 $742.00
$7.17 $1,792.50
$6.89 $3,445.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
5 A, 10 A
125 VAC, 250 VAC
Quick Connect
Screwdriver Slot
Snap In
Silver
V
Bulk
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide
Unit Weight: 9.322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508000
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99