V80212MS02QE

C&K
611-V80212MS02QE
V80212MS02QE

Mfr.:

Description:
Slide Switches SLIDE SWITCH DPDT Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$7.83 $78.30
$7.63 $381.50

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
5 A, 10 A
125 VAC, 250 VAC
Through Hole
Screwdriver Slot
PCB Mount
Silver
V
Bulk
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide
Unit Weight: 7.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99