V80212MA08Q

C&K
611-V80212MA08Q
V80212MA08Q

Mfr.:

Description:
Slide Switches DPDT R/A PTH AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.29 $11.29
$9.58 $95.80
$7.99 $199.75
$7.60 $820.80
$7.53 $1,897.56

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
5 A, 10 A
125 VAC, 250 VAC
PC Pin
Screwdriver Slot
Through Hole
Silver
V
Tray
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 36
Subcategory: Switches
Type: Slide
Unit Weight: 34.019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508000
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99