V80201MA08Q

C&K
611-V80201MA08Q
V80201MA08Q

Mfr.:

Description:
Slide Switches DPST RA PTH AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.12 $13.12
$11.20 $112.00
$8.97 $224.25
$8.28 $894.24
$7.81 $1,968.12
$7.48 $3,769.92
$7.14 $7,197.12

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
+/- 5 A, +/- 10 A
125 VAC, 250 VAC
Through Hole
Flush
PCB Mount
Silver
V
Tray
Brand: C&K
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 36
Subcategory: Switches
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99