TDA02H0SB1R

C&K
611-TDA02H0SB1R
TDA02H0SB1R

Mfr.:

Description:
DIP Switches/SIP Switches HALF PITCH 2 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
4,000
Expected 11/5/2026
6,000
Expected 3/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.39 $4.39
$3.68 $36.80
$3.42 $85.50
$3.04 $304.00
$2.61 $652.50
$2.49 $1,245.00
$2.38 $2,380.00
Full Reel (Order in multiples of 2000)
$2.38 $4,760.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
2 Position
DIP
Slide
1.27 mm
SPST
SMD/SMT
TDA
Actuator Style: Slide
Brand: C&K
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 492.580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TDA Ultra-Miniature Half-Pitch DIP Switches

C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches feature bifurcated contacts for increased electrical reliability. These switches are process sealed for surface-mount soldering and washable processing. The TDA series provides a mechanical and electrical life of 1000 cycles, 100mΩ maximum contact resistance, and an operating temperature range of -40°C to +85°C. C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches are ideally suited for handheld electronic devices, portable computer devices, and instrumentations and controls.