SDS004RULC

C&K
611-SDS004RULC
SDS004RULC

Mfr.:

Description:
Detector Switches SWITCH DETECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,488

Stock:
2,488 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.88 $1.88
$1.65 $16.50
$1.60 $40.00
$1.40 $350.00
$1.33 $665.00
$0.935 $935.00
Full Reel (Order in multiples of 3000)
$0.917 $2,751.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
RoHS:  
Right
75 g
2 mm
100 mA
12 VDC
5.7 mm
5 mm
2 mm
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: C&K
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SDS
Factory Pack Quantity: 3000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Miniature Detector Switches

C&K Components Miniature Detector Switches offer every application requirement from consumer electronics to the automotive industry. The C&K Components' Detect Switches GDS Series features an ultra-low profile (0.9mm off PCB); the HDT Series features a micro mini surface mount; the SDT Series features a micro mini pendulum surface mount; the KSJ Series features a spherical actuator tact switch; the MDS Series features a micro snap-acting tactile feel; and the SDS Series features a side actuation.

SDS Series Side Actuated Detect Switches

C&K Switches SDS Series Side Actuated Detect Switches offer 2mm overtravel, making them ideal for detector applications. These switches feature a low actuation force of 75g maximum, a low-profile design, and are pick-and-place compatible. SDS series switches provide a 100mA contact rating at 12VDC, 50,000 cycles of electrical life, and 100mΩ maximum contact resistance. C&K Switches SDS Series Side Actuated Detect Switches include ultra-low current capability (ULC) variants designed to limit power consumption in battery-powered devices.