MDS6500AL02LS

C&K
611-MDS6500AL02LS
MDS6500AL02LS

Mfr.:

Description:
Detector Switches SW R/A LEFT DETECT SNAPACT SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,107

Stock:
3,107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3107 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$2.11 $21.10
$1.99 $199.00
$1.93 $482.50
$1.90 $950.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
RoHS:  
Vertical/Horizontal
65 g
7.7 mm
300 mA
6 VDC
Through Hole
Bulk
Brand: C&K
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: MDS
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Miniature Detector Switches

C&K Components Miniature Detector Switches offer every application requirement from consumer electronics to the automotive industry. The C&K Components' Detect Switches GDS Series features an ultra-low profile (0.9mm off PCB); the HDT Series features a micro mini surface mount; the SDT Series features a micro mini pendulum surface mount; the KSJ Series features a spherical actuator tact switch; the MDS Series features a micro snap-acting tactile feel; and the SDS Series features a side actuation.