LCGDL9P00EC

C&K
611-LCGDL9P00EC
LCGDL9P00EC

Mfr.:

Description:
Basic / Snap Action Switches Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.00 $15.00
$13.16 $131.60
$12.22 $305.50
$11.98 $599.00
$11.95 $5,975.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
LC
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger
5 A
125 VAC to 250 VAC
3.3 oz
Solder Tab
Chassis Mount
Actuator Length: 0.03 in
Actuator Style: Plunger
Brand: C&K
Illuminated: Non-Illuminated
Life: 6000 Cycle
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LC Small Size Precision Snap-Acting Switches

C&K Switches LC Small Size Precision Snap-Acting Switches offer a long lifecycle and a high electrical capacity in a compact package. These switches are available in a wide variety of actuator styles, operating force, and electrical ratings. C&K Switches LC Small Size Precision Snap-Acting Switches provide designers with a quick-connect solution, along with a choice of wire lead or PC mounting. The series is ideally suited for use in motorized equipment, sump pumps, and thermostatic controls.