LCGDL9A25EC

C&K
611-LCGDL9A25EC
LCGDL9A25EC

Mfr.:

Description:
Basic / Snap Action Switches Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.29 $1,806.40
$11.26 $3,603.20
$11.01 $5,284.80
$10.95 $12,264.00
2,560 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
LC
Snap
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
5 A
125 VAC to 250 VAC
3.3 oz
Solder Tab
Chassis Mount
Actuator Length: 0.61 in
Actuator Style: Roller Lever
Brand: C&K
Illuminated: Non-Illuminated
Life: 6000 Cycle
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LC Small Size Precision Snap-Acting Switches

C&K Switches LC Small Size Precision Snap-Acting Switches offer a long lifecycle and a high electrical capacity in a compact package. These switches are available in a wide variety of actuator styles, operating force, and electrical ratings. C&K Switches LC Small Size Precision Snap-Acting Switches provide designers with a quick-connect solution, along with a choice of wire lead or PC mounting. The series is ideally suited for use in motorized equipment, sump pumps, and thermostatic controls.