KSC221G LFS

C&K
611-KSC221G-LFS
KSC221G LFS

Mfr.:

Description:
Tactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,444

Stock:
14,444 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.702 $7.02
$0.655 $16.38
$0.585 $58.50
$0.542 $135.50
$0.512 $256.00
$0.484 $484.00
Full Reel (Order in multiples of 2000)
$0.40 $800.00
$0.399 $1,596.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Clear
Clear
6.2 mm
6.2 mm
3.5 mm
KSC2
500000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC221GLFS Y31B11136FP LFS
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

KSC with Electrical Height Tactile Switches

C&K Switches KSC with Electrical Height Tactile Switches feature an IP67 rating, 3.5mm height and a maximum operating temperature rating of +85°C or +125°C. These switches withstand various operating forces and are available in numerous electrical lifespans, depending on the model. KSC2 switches are designed to provide users with a positive, adaptable tactile feeling that is ideal for consumer-facing applications. C&K Switches KSC Switches are suitable for industrial electronics, consumer products, transportation and medical applications.