JS102000SAQN

C&K
611-JS102000SAQN
JS102000SAQN

Mfr.:

Description:
Slide Switches SPDT SMT .3A 1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 16000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.39 $1.39
$1.21 $12.10
$1.12 $28.00
$1.00 $100.00
$0.929 $232.25
$0.877 $438.50
$0.83 $830.00
$0.749 $1,872.50
$0.716 $3,580.00
Full Reel (Order in multiples of 16000)
$0.716 $11,456.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
6 VDC
SMD/SMT
Extended
PCB Mount
Silver
JS
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 16000
Subcategory: Switches
Travel: 1.5 mm
Type: Slide
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536699099
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.