ET01M3D1SA1BE

C&K
611-ET01M3D1SA1BE
ET01M3D1SA1BE

Mfr.:

Description:
Toggle Switches Sw Toggle ON None ON SPDT 20VAC/VDC 0.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$9.02 $4,510.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
SMD/SMT
Gull Wing Lead
400 mA
20 VAC
20 VDC
Unthreaded
Bat
Epoxy
Gold
IP57
ET
Reel
Actuator Style: Paddle
Brand: C&K
Life: 60000 Cycle
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that the supplier has made a Materials Change. The
Case and Bushing on the C&K ET Series Rocker and Toggle Switches
will be changed from Thermo Set and Red 6/6 Nylon to Natural 4/6
Nylon. The Natural 4/6 Nylon has a higher temperature rating.

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-5

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99