E101J1ZQE2

C&K
611-E101J1ZQE2
E101J1ZQE2

Mfr.:

Description:
Rocker Switches SW ROCKER SPDT 7.5A ON None ON 250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.08 $14.08
$12.90 $129.00
$11.97 $299.25
$11.95 $597.50
$10.73 $858.40
$10.41 $2,498.40
$10.16 $5,689.60

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
7.5 A
250 VAC
28 VDC
Tray
Brand: C&K
Product Type: Rocker Switches
Series: E
Factory Pack Quantity: 80
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99