E101J1AQE2

C&K
611-E101J1AQE2
E101J1AQE2

Mfr.:

Description:
Rocker Switches ROCKER SWITCH SPDT ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.97 $13.97
$13.69 $342.25
$13.68 $684.00
$12.01 $960.80
$11.79 $2,829.60
$11.37 $6,367.20
$11.26 $11,710.40

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
7.5 A
125 VAC
28 VDC
Solder Pin
Rocker
Black
Through Hole
Epoxy
Silver
Tray
Actuator Style: Rocker
Brand: C&K
Product Type: Rocker Switches
Series: E
Factory Pack Quantity: 80
Subcategory: Switches
Unit Weight: 3.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99