7101K2ZQEG

C&K
611-7101K2ZQEG
7101K2ZQEG

Mfr.:

Description:
Toggle Switches 0.4VA 20VAC/DC SPDT ON-NONE-ON Sldr Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.84 $22.84
$19.71 $197.10
$18.58 $371.60
$17.78 $889.00
$16.99 $1,699.00
$15.82 $3,164.00
$15.30 $7,650.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount, PCB Mount
Solder Lug
5 A
120 VAC
28 VDC
1/4-40
Locking Lever
Epoxy
Silver
7000
Bulk
Actuator Material: Brass
Brand: C&K
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

7000 Miniature "Grip Tip" Locking Toggle Switches

C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches feature a knurled locking lever toggle with a textured pattern. The "grip tip" textured pattern provides a firm, nonslip grip, making the locking lever more stable and easier to use. The nonslip surface enables users to move from one position to another without the toggle slipping from a user's grip. The locking lever prevents accidental actuation. The C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches are designed to be multi-pole and multi-position.