CMP530-1C-R

CEL
551-CMP530-1C-R
CMP530-1C-R

Mfr.:

Description:
Multiprotocol Modules ZB/Thread/BT, +10dBm, 1.64Mb, RF pin REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (SGD)

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
ADC, GPIO, I2C, QSPI, SPI, UART, USB
- 40 C
+ 85 C
Bluetooth 4.2, Bluetooth 5
Zigbee
Reel
Brand: CEL
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 640 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 100 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050
ECCN:
5A992.C

CMP53x Modules

CEL CMP53x Modules are Zigbee/Thread/BLE/NFC combo devices with integrated Arm® CortexTM-M4 MCU core. The RF performance of these modules is meticulously designed and tested to maximise range in noisy and harsh environments. The CMP53x modules use NFC technology and reliable connectivity to reduce network provisioning and operating costs. The optimised antenna, combined with the low-power radio and MCU makes it ideal for power-restricted applications. The CMP53x modules provide 640kB of SoC-integrated program flash with an additional 8Mb of on-module flash to support OTA FW updates and data-logging. The efficient Cortex M4 processor and onboard resources allow the modules to be used as standalone end devices. Typical applications include building automation, smart energy, security systems, and sensor networks.