CE3521M4

CEL
551-CE3521M4
CE3521M4

Mfr.:

Description:
RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.82 $4.82
$3.14 $31.40
$1.93 $193.00
$1.79 $895.00
$1.65 $1,650.00
$1.61 $4,025.00

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF JFET Transistors
RoHS:  
pHEMT
GaAs
20 GHz
11.9 dB
3 V
- 3 V
10 mA
- 55 C
+ 125 C
125 mW
SMD/SMT
minimold-4
Bulk
Brand: CEL
Configuration: Single
Forward Transconductance - Min: 47 mS
Gate-Source Cut-off Voltage: - 750 mV
NF - Noise Figure: 0.7 dB
Product Type: RF JFET Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 4.528 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

Low Noise FETs & ICs

CEL Low Noise FETs and ICs exhibit low noise figures and high associated gains, delivering exceptional noise figure performance at frequencies past 20GHz. These products are available in both ceramic and plastic packages that uphold the renowned Japanese manufacturing quality and reliability. The low-noise FETs and amplifier ICs offer better RF performance than other pHEMTs. Target markets for the devices include Digital Broadcast Systems (DBS), Low Noise Block (LNB) downconverters, and Very Small Aperture Terminal Satellite (VSAT) communication systems. Other typical applications include microwave communication systems, motion detectors, traffic monitoring, collision avoidance, and presence detections.