CCP2-L4-1

Bussmann / Eaton
504-CCP2-L4-1
CCP2-L4-1

Mfr.:

Description:
Switch Fixings CCP LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$344.66 $344.66
$341.23 $3,412.30
$337.84 $8,446.00
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
RoHS:  
Accessories
Terminal Lug
TCFH400N 400 A Fuse Holders
CCP2
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: CUBEFuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

CCP2 CUBEFuse Circuit Breaker Accessories

Eaton CCP2 CUBEFuse Circuit Breaker Accessories are designed to work with CCP2 CUBEFuse Circuit Breakers and CCP2 CUBEFuse Compact Control Switches. These accessories include multi-wire lug kits, PLC fuse monitors, 8mm or 12mm shafts, and control wire terminals. The portfolio also features a variety of handles, flange handle rods and cable operators, and Normally Open / Normally Closed (NO/NC) auxiliary contacts. Eaton CCP2 CUBEFuse accessories offer application flexibility, code compliance, through-door or through-side operation, and space savings by eliminating a separate Power Distribution Board (PDB).

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.