H8353ABNAA

Bulgin
167-H8353ABNAA
H8353ABNAA

Mfr.:

Description:
Pushbutton Switches H8353AB T.BLACK 1 RED 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.74 $6.74
$6.02 $60.20
$5.70 $142.50
$5.50 $275.00
$5.24 $524.00
$5.00 $1,250.00
$4.57 $2,285.00
$4.35 $3,480.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MMP0120
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
ON - OFF
Rectangular
8 A
250 VAC
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 800
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536508099
ECCN:
EAR99