H8351ABAAD

Bulgin
167-H8351ABAAD
H8351ABAAD

Mfr.:

Description:
Pushbutton Switches H8351AB BLACK 1 RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.22 $9.22
$8.09 $80.90
$7.69 $192.25
$7.37 $368.50
$5.73 $573.00
$5.34 $5,340.00
$5.23 $13,075.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MMP0120
Anti-Vandal Switches
Non-Illuminated
DPST
Panel Mount
(ON) - OFF
Rectangular
12 A
250 VAC
IP40
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
TARIC:
8536508099
ECCN:
EAR99