H8350ABAAAT

Bulgin
167-H8350ABAAAT
H8350ABAAAT

Mfr.:

Description:
Pushbutton Switches H8350AB T.BLACK 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.37 $5.37
$4.81 $48.10
$4.56 $114.00
$4.34 $217.00
$4.14 $414.00
$3.96 $990.00
$3.63 $1,815.00
$3.43 $3,430.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MMP0120
Anti-Vandal Switches
Non-Illuminated
DPDT
Panel Mount
ON - OFF
Rectangular
8 A
250 VAC
Quick Connect
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 250-7907
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99