FX0180

Bulgin
422-FX0180
FX0180

Mfr.:

Description:
Fuse Holder 32x6.3mm FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.90 $11.90
$9.88 $49.40
$9.12 $91.20
$7.44 $372.00
$6.26 $626.00
$5.75 $1,725.00
$5.66 $6,792.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 32 mm
In-Line
In-Line
1 Pole
10 A
50 V
Screw
- 20 C
+ 90 C
Brand: Bulgin
Color: Clear, (Black)
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 300
Subcategory: Fuses
Tradename: Arcolectric
Part # Aliases: 414-594
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99