C7053AFNAB

Bulgin
167-C7053AFNAB
C7053AFNAB

Mfr.:

Description:
Pushbutton Switches C7053AF BLACK GRN 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.67 $18.67
$16.05 $160.50
$15.11 $377.75
$14.44 $722.00
$13.79 $1,379.00
$11.52 $2,880.00
$11.51 $5,755.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MMP0120
Standard Switches
Illuminated
DPDT
Panel Mount
ON - OFF
Round
16 A
250 VAC
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536508099
ECCN:
EAR99