C027500MAC

Bulgin
167-C027500MAC
C027500MAC

Mfr.:

Description:
LED Panel Mount Indicators C027500 GRN 110-230V T0233 MAINS LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.22 $13.22
$11.58 $115.80
$11.54 $1,154.00
$8.62 $4,310.00
$8.52 $8,520.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
Indicators
Green
10 mm
Panel
Quick Connect
230 V
Round
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.