BX0123

Bulgin
122-BX0123
BX0123

Mfr.:

Description:
Battery Enclosures CR123 BASE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
200
Expected 18/2/2026
200
Expected 12/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.24 $7.24
$7.02 $35.10
$6.35 $63.50
$6.07 $151.75
$4.96 $248.00
$4.57 $457.00
$4.34 $868.00
$4.21 $2,526.00
$4.18 $4,180.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Battery Enclosures
RoHS:  
Battery Holders
CR123
1 Battery
Brand: Bulgin
Product Type: Battery Enclosures
Series: BX
Factory Pack Quantity: 200
Subcategory: Battery
Part # Aliases: 842-0042
Unit Weight: 7.321 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

BX Battery Holders

Bulgin BX Battery Holders are suitable for various battery sizes: AA, AAA, C, CR123, D, and PP3. Depending on the model, these battery holders can hold 1, 2, 3, or 4 cells and feature panel-mount, PC/base-mount, and flanged panel-mount designs. Additionally, holding styles represented include open, screw cap/hand release, bayonet/screwdriver release, and drawer. Bulgin BX Battery Holders are RoHS compliant and have a wide operating temperature range of -30°C to +70°C.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.