A1048OAAAD

Bulgin
167-A1048OAAAD
A1048OAAAD

Mfr.:

Description:
LED Panel Mount Indicators BLACK ASSEMBLED W/SEALING WASHERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,213

Stock:
2,213 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$6.06 $606.00
$5.35 $2,675.00
$5.13 $5,130.00
$4.93 $9,860.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  
Holders
8 mm
Panel
FX0
Brand: Bulgin
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Arcolectric
Unit Weight: 3.198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.