14064

Bulgin
161-14064
14064

Mfr.:

Description:
AC Power Entry Modules INSULATION BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140
Can Dispatch Immediately
On Order:
300
Expected 11/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.84 $5.84
$5.34 $53.40
$5.16 $103.20
$4.74 $237.00
$4.52 $452.00
$4.49 $898.00
$3.98 $1,990.00
$3.81 $3,810.00
$3.60 $7,200.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Entry Modules
RoHS:  
Accessories
Brand: Bulgin
Housing Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Tradename: Arcolectric
Unit Weight: 21.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.