SPB-3924

Bud Industries
563-SPB-3924
SPB-3924

Mfr.:

Description:
Push-button Enclosures Pushbutton Box (10.3 X 3.3 X 2.8 In)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$77.17 $77.17
$64.36 $321.80
$64.34 $1,608.50
$63.45 $3,172.50
$62.88 $6,288.00
$62.59 $12,518.00
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Push-button Enclosures
RoHS:  
Gray
Steel
10.25 in
3.25 in
2.75 in
4, 12, 13
Brand: Bud Industries
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 4 Button
Unit Weight: 1.673 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909001
USHTS:
7326908688
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99

SPB Steel Push Button NEMA Boxes

SPB Steel Push Button NEMA Boxes from Bud Industries are water-tight enclosures which comply with NEMA and UL-Type 4,12, and 13. The covers are supplied with up to four 22.5mm or 30.5 mm holes for four-way push button switches. The seam welded Bud SPB Steel Push Button NEMA Boxes are constructed of 14 GA steel and have ANSI 61 gray powder coating. The UL listed Steel NEMA Boxes include external flanges for wall mounting.