PTQ-11050-C

Bud Industries
563-PTQ-11050-C
PTQ-11050-C

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (10.2 X 6.3 X 3.9 In)

In Stock: 329

Stock:
329 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$46.61 $46.61
$44.61 $446.10
$41.21 $1,030.25

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Cover
Polycarbonate (PC)
Gray
10.24 in
6.3 in
3.94 in
IP67
1, 2, 4, 4X, 6
PTQ
Brand: Bud Industries
Features: High impact resistance
Housing Colour: Gray
Product: Commercial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: PC 10% FIBERGLASS BOX
Ventilation: Sealed
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99