HH-3610-BCB

Bud Industries
563-HH-3610-BCB
HH-3610-BCB

Mfr.:

Description:
Battery Enclosures Grabber Style N Plastic Box (6.7 X 4.4 X 1.4 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.12 $16.12
$13.71 $68.55
$13.15 $131.50
$12.54 $313.50
$12.16 $608.00
$12.05 $1,205.00
$11.87 $2,374.00
$11.80 $5,900.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Battery Enclosures
Black
Plastic
Brand: Bud Industries
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Unit Weight: 123.323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99