HH-3524

Bud Industries
563-HH-3524
HH-3524

Mfr.:

Description:
Battery Enclosures Grabber Style K Plastic Box with AA Battery Compartment (4.6 X 2.8 X 1 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.58 $14.58
$14.16 $70.80
$12.41 $124.10
$12.16 $304.00
$11.88 $594.00
$10.98 $1,098.00
$10.33 $2,066.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Accessories
Black
Plastic
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Unit Weight: 89.017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Handheld Grabber Enclosures

Bud Industries Handheld Grabber Enclosures are offered in a variety of ergonomic styles to fit a range of needs. The components have a flammability rating of UL94-5VA or UL94-HB. All of the designs offer internal PCB mounting bosses. Bud Industries Handheld Grabber Enclosures are designed for protecting data display units, test equipment, and controllers.