HSMF-C153

Broadcom / Avago
630-HSMF-C153

HSMF-C153

Mfr.:

Description:
Standard LEDs - SMD Red/Yellow Bi-Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 21000   Multiples: 3000

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.292 $6,132.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
1311 (3227 metric)
Top View
Red, Yellow
20 mA
2.1 V, 2.1 V
626 nm, 586 nm
10 mcd, 8 mcd
170 deg
65 mW
3.2 mm
1.1 mm
2.7 mm
- 40 C
+ 85 C
Colorless
2 mm x 2.7 mm
Rectangular
Diffused
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 45.583 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMF-Cx Surface-Mount ChipLEDs

Broadcom HSMF-Cx Surface-Mount ChipLEDs offer a small form factor and low-package height, making them an ideal solution for applications that have headroom constraints. These include wearables and handheld portable devices. The modules are available with heights ranging from 0.4mm to 1.1mm and in a wide range of bicolor illumination colors as well RGB illumination. An individually addressable pin-out for each color provides design flexibility. Broadcom HSMF-Cx Surface-Mount ChipLEDs provide superior light output performance by utilizing efficient and high-brightness AlInGaP and InGaN LED materials. The HSMF-Cx series is compatible with reflow soldering.

Image Description
Delta Electronics GFB0412ES-E
DC Fans DC Fan, 40x40x56mm, 12VDC, Tachometer, PWM
Delta Electronics GFC0648SS-00E49
DC Fans Fan, 60x60x56mm, 48VDC, 76.97CFM, 52.8W, 82dBA, , Ball, Tach/PWM
Texas Instruments SN74HCS00PWR
Logic Gates 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
MinebeaMitsumi 15050VE-48R-GT-00
DC Fans Axial Fan, 172x150x50mm, 48VDC, 346CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K
Littelfuse SMF85CA
ESD Suppressors / TVS Diodes TVS SMF 85V
Omron G3PA-220B-VD-XDC5-24
Solid State Relays - PCB Mount
Molex 217851-1144
Rectangular Cable Assemblies Crimped Seal Pigtail Solderless300mmGrnYl
TE Connectivity 1734753-1
USB Connectors Cable mounted B plug
Micron Technology MT48LC16M16A2P-6A IT:G
DRAM SDRAM 256M 16MX16 TSOP
Molex 63828-0200
Crimpers / Crimping Tools HAND CRIMP TOOL MICROFIT FEM TERM

FEATURED PRODUCTS
BROADCOM LIMITED