HSD9-C118

Broadcom / Avago
630-HSD9-C118
HSD9-C118

Mfr.:

Description:
Phototransistors Chip,Top Mt,PD,940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,000

Stock:
6,000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.09 $20.90
$1.60 $160.00
$1.37 $685.00
$1.30 $1,300.00
$1.21 $3,630.00
$1.14 $10,260.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Phototransistors
RoHS:  
940 nm
HSD9
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

HSD9 Surface Mount Photodiodes

Broadcom  HSD9 Surface Mount Photodiodes are available in a wide spectral range of sensitivity of 700nm to 1,100nm, with peak sensitivity at 940nm. These photodiodes support an angle of half sensitivity of  ±75 degrees. The HSD9 photodiodes are built with black epoxy that filters off visible  light, which then reduces unwanted noise from the visible light  range. These photodiodes are compatible with industry-standard automatic machine placement and infrared (IR) reflow soldering. Typical applications include office automation, home appliances, light curtains, and smoke  detectors.

FEATURED PRODUCTS
BROADCOM LIMITED