HLMP-1719-A0002

Broadcom / Avago
630-HLMP-1719-A0002
HLMP-1719-A0002

Mfr.:

Description:
Single Colour LEDs GaP Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,795

Stock:
15,795 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.876 $0.88
$0.603 $6.03
$0.436 $43.60
$0.363 $181.50
$0.321 $321.00
Full Reel (Order in multiples of 1800)
$0.254 $457.20
$0.252 $907.20
$0.25 $2,250.00
$0.249 $5,826.60

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
585 nm
Yellow
2 mA
1.8 V
17.5 mW
Tinted
3 mm
Dome
Diffused
HLMP
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 4.7 mm
Length: 3.17 mm
Luminous Intensity: 2.1 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1800
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 3.17 mm
Unit Weight: 300.010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED