HLCP-B100

Broadcom / Avago
630-HLCP-B100
HLCP-B100

Mfr.:

Description:
Led Bars & Arrays Red Light Bar 1.8 V 15 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,485

Stock:
5,485 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$4.03 $40.30
$3.39 $339.00
$2.92 $1,401.60
$2.59 $2,900.80
$2.57 $13,158.40

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Red
639 nm
639 nm
24 mcd
20 mA
2.1 V
HLCP
Tray
Brand: Broadcom / Avago
Length: 10.16 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 160
Subcategory: LED Indication
Width: 10.16 mm
Unit Weight: 1.821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

HLCP & HLMP LED Light Bars

Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED