See an Error?

HFBR-4522Z

Broadcom / Avago
630-HFBR-4522Z

HFBR-4522Z

Mfr.:

Description:
Fibre Optic Connectors 0500 Prod Port Plugs (500 ea) RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:

98 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$116.74 $116.74
$101.35 $1,013.50
$94.59 $2,364.75
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Connectors
RoHS:  Details
Accessories
-
-
Plug
Body Material: Plastic
Brand: Broadcom / Avago
Features: For use with Plastic Optical Fiber Connector
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 211.228 g

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909985
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
onsemi NC7SZ32P5X-F22057
Logic Gates TinyLogic UHS 2-Input OR Gate
ISSI IS21TF16G-JCLI
eMMC 16GB, 153 Ball FBGA, 3.3V, RoHS
TDK-Lambda PXG-M15-24WS24
Isolated DC/DC Converters - Through Hole 15W 9-36VDCin 24Vout 625mA
Nisshinbo Micro Devices RP171N501D-TR-FE
LDO Voltage Regulators LDO Regulator
RFMi SF2170D
Signal Conditioning FILTER, SAW, 165 MHZ, 6SMD
RFMi SF2434E
Signal Conditioning FILTER, SAW, 1223 MHZ, 6SMD
Monolithic Power Systems (MPS) MP5036AGJ-P
Current & Power Monitors & Regulators 5V, 0.4A-5A Current Limit Switch with Ov
Analog Devices Inc. AD7740YRTZ-REEL7
Voltage to Frequency & Frequency to Voltage LOW COST SMALL SYNCHRONOUS VFC ADC. I.C.
Phoenix Contact 1757268
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header
Nexperia HEF4093BT,653
Logic Gates HEF4093BT/SOT108/SO14

FEATURED PRODUCTS
BROADCOM LIMITED