HEDS-9711-150

Broadcom / Avago
630-HEDS-9711-150
HEDS-9711-150

Mfr.:

Description:
Encoders 2 Channel 360CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.60 $24.60
$21.16 $105.80
$19.79 $197.90
$18.89 $472.25
$16.04 $802.00
$15.86 $1,586.00
$14.60 $3,650.00
$13.69 $6,845.00
$13.59 $13,590.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
PCB Mount
Optical Encoders
Incremental/Shaftless
360 LPI
Rotary
No Detent
2 Channel
PC Pin
Quadrature
No Shaft
Without Switch
5 VDC
Bulk
Brand: Broadcom / Avago
Product Type: Encoders
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 9.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.