HEDL-5560#B11

Broadcom / Avago
630-HEDL-5560-B11
HEDL-5560#B11

Mfr.:

Description:
Encoders 2 Channel 1000 CPR 4mm Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$102.69 $102.69
$90.43 $452.15
$84.62 $846.20
$77.73 $1,554.60
$72.71 $4,362.60
$67.71 $6,771.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDL
Chassis Mount
Optical Encoders
Incremental/Shaftless
1000 CPR
Rotary
No Detent
2 Channel
Cable
Quadrature with Index and Complements
4 mm
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99