HDSP-521A

Broadcom / Avago
630-HDSP-521A
HDSP-521A

Mfr.:

Description:
LED Displays & Accessories Red 643nm 0.56in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,356

Stock:
3,356 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.47 $24.70
$1.81 $181.00
$1.79 $1,074.00
$1.64 $1,640.00
$1.58 $4,108.00
$1.54 $7,700.00
$1.53 $15,300.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
7.8 mm x 14.22 mm
25 mm x 18.6 mm x 8 mm
Red
643 nm
Common Anode
6.5 mcd
10 mA
1.85 V
+ 85 C
- 35 C
Through Hole
HDSP
Tube
Brand: Broadcom / Avago
Power Consumption: 30 mW
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7.8 mm x 14.22 mm
Unit Weight: 7.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED